New at DigiKey
Human Machine Interface (HMI) Touchscreen 13.3" Color
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Human Machine Interface (HMI) Touchscreen 13.3" Color
ED-MONITOR-133CA
ED-MONITOR-133CA

ED-MONITOR-133CA

DigiKey Part Number
4555-ED-MONITOR-133CA-ND
Manufacturer
Manufacturer Product Number
ED-MONITOR-133CA
Description
MONITOR USB TOUCH HDMI TFT 13.3"
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Human Machine Interface (HMI) Touchscreen 13.3" Color
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Display Type
Color
Manufacturer
EDATEC
Case Color
Black/Gray
Series
Operating Temperature
-10°C ~ 60°C
Packaging
Retail Package
Ingress Protection
IP65 - Dust Tight, Water Resistant
Part Status
Active
Voltage - Supply
12 ~ 24VDC
Type
Touchscreen
Features
Expansion Interface
Size - Display
13.3"
For Use With/Related Products
Raspberry Pi 4
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2
Check for Additional Incoming Stock
All prices are in CNY
Retail Package
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1,954.12000¥1,954.12
Manufacturers Standard Package