Single Board Computer 2.4GHz 4 Core 2GB/2GB RAM Broadcom BCM2712 Arm Cortex-A76
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SC1642

DigiKey Part Number
2648-SC1642-ND
Manufacturer
Manufacturer Product Number
SC1642
Description
SBC 2.4GHZ 4 CORE 2GB PI 5
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
The Raspberry Pi single board computer features a powerful Broadcom BCM2712 Arm Cortex-A76 processor with a quad-core architecture running at 2.4GHz, providing performance for a variety of embedded applications. It is equipped with 2GB of RAM, offering ample memory for multitasking and efficient processing. For connectivity, the board includes Gigabit Ethernet and supports Bluetooth 5.0/ BLE, ensuring high-speed network and peripheral interfacing. Additionally, it offers 40 GPIO ports for digital I/O configurations, making it ideal for prototyping and development projects. The board's compact size, along with USB 2.0, USB 3.0, HDMI, and MIPI video outputs, makes it a great choice for engineers seeking a reliable and flexible embedded computing solution. 
Datasheet
 Datasheet
EDA/CAD Models
SC1642 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Expansion Site/Bus
Bluetooth 5.0 / Bluetooth Low Energy (BLE), PCIe
Manufacturer
Raspberry Pi
RAM Capacity/Installed
2GB/2GB
Series
Storage Interface
MicroSD
Packaging
Box
Video Outputs
HDMI, MIPI
Part Status
Active
Ethernet
GbE
Core Processor
Broadcom BCM2712 Arm Cortex-A76
USB
USB 2.0 (2), USB 3.0 (2)
Speed
2.4GHz
Digital I/O Lines
40
Number of Cores
4
Base Product Number
Size / Dimension
3.370" x 2.224" (85.60mm x 56.50mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Box:180
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥537.55000¥537.55