New Product
USB 2.0 Cable A Male to C Male 3.28' (1.00m) Unshielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ED-CAB-USBC

DigiKey Part Number
4555-ED-CAB-USBC-ND
Manufacturer
Manufacturer Product Number
ED-CAB-USBC
Description
USB A TO USB C, USB 2.0, 1M
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
USB 2.0 Cable A Male to C Male 3.28' (1.00m) Unshielded
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Specifications
USB 2.0
Mfr
Transfer Rate
480Mbps
Packaging
Box
Shielding
Unshielded
Part Status
Active
Color
Black
Configuration
Features
Data Transfer and Charge, Reversible
Length
3.28' (1.00m)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 26
Check for Additional Incoming Stock
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥16.54000¥16.54