New Product
12V 48 W AC/DC External Wall Mount (Class II) Adapter Multi-Blade (Sold Separately) Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ED-PSU1204-AU

DigiKey Part Number
4555-ED-PSU1204-AU-ND
Manufacturer
Manufacturer Product Number
ED-PSU1204-AU
Description
AC/DC WALL MOUNT ADAPTER 12V 24W
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
12V 48 W AC/DC External Wall Mount (Class II) Adapter Multi-Blade (Sold Separately) Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
No Load Power Consumption
100mW (Max)
Manufacturer
EDATEC
Polarization
Positive Center
Series
Applications
ITE (Commercial)
Packaging
Box
Efficiency
Level VI
Part Status
Active
Operating Temperature
0°C ~ 40°C
Region Utilized
Australia
Output Connector
Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 9.5mm
Form
Wall Mount (Class II)
Cord Length
59" (1.50m)
Input Type
Multi-Blade (Sold Separately)
Input Connector
AS 3112
Voltage - Input
90 ~ 264 VAC
Size / Dimension
3.66" L x 1.30" W x 2.26" H (93.0mm x 33.0mm x 57.5mm)
Voltage - Output
12V
Approval Agency
CE, cULus, RCM, UKCA, UL
Current - Output (Max)
4A
Standard Number
62368-1
Power (Watts)
48 W
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 19
Check for Additional Incoming Stock
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥144.72000¥144.72