Wireless Charging Coils
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Function | Type | Inductance | Tolerance | DC Resistance (DCR) | Q @ Freq | Current Rating (Amps) | Current - Saturation (Isat) | Frequency - Self Resonant | Operating Temperature | Size / Dimension |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,141 In Stock | 1 : ¥52.95000 Tray | Tray | Active | Receiver | 1 Coil, 1 Layer, Bifilar | 12µH | ±10% | 160mOhm | 33 @ 125kHz | 2.9A | 6A | 25MHz | -20°C ~ 105°C | 1.89" L x 1.26" W x 0.04" H (48.0mm x 32.0mm x 1.0mm) | |||
254 In Stock | 1 : ¥71.43000 Box | Box | Active | Receiver | 1 Coil, 1 Layer, Bifilar | 11µH | ±10% | 180mOhm | 30 @ 125kHz | 2.5A | 4A | 16MHz | -20°C ~ 105°C | 1.34" L x 1.04" W x 0.04" H (34.0mm x 26.5mm x 0.9mm) | |||
313 In Stock | 1 : ¥22.33000 Tray | - | Tray | Active | Receiver | 1 Coil, 1 Layer | 12µH | ±10% | 200mOhm Max | 33 @ 100kHz | 3A | - | - | -40°C ~ 85°C | 1.89" L x 1.26" W x 0.04" H (48.0mm x 32.0mm x 1.0mm) | ||
250 In Stock | 1 : ¥37.60000 Bulk | Bulk | Active | Receiver | 1 Coil, 1 Layer | 11µH | ±10% | 200mOhm Max | 30 @ 125kHz | 2.5A | 4A | - | -25°C ~ 105°C | 1.34" L x 1.05" W x 0.04" H (34.0mm x 26.7mm x 0.9mm) | |||
2,982 In Stock | 1 : ¥43.76000 Tray | Tray | Active | Receiver | 1 Coil, 1 Layer | 13µH | - | 200mOhm | - | - | - | - | - | 1.89" L x 1.27" W x 0.03" H (48.2mm x 32.2mm x 1.0mm) | |||
476 In Stock | 1 : ¥25.12000 Bulk | Bulk | Active | Receiver | 1 Coil, 1 Layer | 12µH | ±10% | 200mOhm Max | 33 @ 125kHz | 3A | 6A | - | -25°C ~ 105°C | 1.89" L x 1.26" W x 0.04" H (48.0mm x 32.0mm x 1.1mm) | |||
0 In Stock Check Lead Time | 1 : ¥45.73000 Tray | Tray | Active | Receiver | 1 Coil, 1 Layer | 13.3µH | - | 200mOhm | - | - | - | - | - | 1.89" L x 1.27" W x 0.04" H (48.2mm x 32.2mm x 1.2mm) | |||
17 In Stock | 1 : ¥70.85000 Tray | Tray | Active | Receiver | 1 Coil, 1 Layer | 7.3µH | ±10% | 200mOhm Max | 28 @ 125kHz | 2.5A | 5A | 12.7MHz | -20°C ~ 105°C | 1.81" L x 1.42" W x 0.03" H (46.0mm x 36.0mm x 0.7mm) | |||
0 In Stock Check Lead Time | 1,080 : ¥23.56576 Tray | - | Tray | Active | Receiver | 1 Coil, 1 Layer | 10.65µH | ±5% | 178mOhm | 30 @ 200kHz | - | - | - | -40°C ~ 105°C | 1.50" L x 1.05" W x 0.07" H (38.1mm x 26.7mm x 1.7mm) | ||
0 In Stock Check Lead Time | 1,080 : ¥28.12710 Tray | - | Tray | Active | Receiver | 1 Coil, 1 Layer | 15µH | ±5% | 240mOhm | 65 @ 200kHz | - | - | - | -40°C ~ 105°C | 1.89" L x 1.26" W x 0.07" H (48.0mm x 32.0mm x 1.9mm) | ||
0 In Stock Check Lead Time | 10,098 : ¥57.30495 Tray | Tray | Active | Receiver | 1 Coil, 1 Layer | 10µH | ±5% | 200mOhm Max | 50 @ 125kHz | 3.5A | 8A | 15MHz | -20°C ~ 105°C | 1.46" L x 1.46" W x 0.07" H (37.0mm x 37.0mm x 1.8mm) |