IWAS3827ABEB100JF1 | ||
---|---|---|
DigiKey Part Number | 541-IWAS3827ABEB100JF1-ND | |
Manufacturer | ||
Manufacturer Product Number | IWAS3827ABEB100JF1 | |
Description | IWAS-3827AB-F1 10 5% EB E2 | |
Manufacturer Standard Lead Time | 21 Weeks | |
Customer Reference | ||
Detailed Description | 1 Coil, 1 Layer 10.65µH Wireless Charging Coil Receiver 178mOhm | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay Dale | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Function | Receiver | |
Type | 1 Coil, 1 Layer | |
Inductance | 10.65µH | |
Tolerance | ±5% | |
DC Resistance (DCR) | 178mOhm | |
Q @ Freq | 30 @ 200kHz | |
Current Rating (Amps) | - | |
Current - Saturation (Isat) | - | |
Frequency - Self Resonant | - | |
Operating Temperature | -40°C ~ 105°C | |
Size / Dimension | 1.50" L x 1.05" W x 0.07" H (38.1mm x 26.7mm x 1.7mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,080 | ¥23.33603 | ¥25,202.91 |