Wire Wrap
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Wire Gauge | Conductor Diameter | Length | Jacket (Insulation) Material | Jacket (Insulation) Diameter | Conductor Material | Conductor Plating | Jacket Color | Ratings | Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
145 In Stock | 1 : ¥171.73000 Roll | - | Roll | Active | 30 AWG | 0.010" (0.25mm) | 100' (30.5m) | Polyvinylidene Fluoride (PVDF) | 0.019" (0.50mm) | Copper, Bare | Silver | Blue | UL Style 1423, VW-1 | - | ||
110 In Stock | 1 : ¥171.73000 Roll | - | Roll | Active | 30 AWG | 0.010" (0.25mm) | 100' (30.5m) | Polyvinylidene Fluoride (PVDF) | 0.019" (0.50mm) | Copper, Bare | Silver | Black | UL Style 1423, VW-1 | - | ||
134 In Stock | 1 : ¥778.50000 Box | - | Box | Active | 30 AWG | - | 100' (30.5m) | Polyvinylidene Fluoride (PVDF) | 0.020" (0.51mm) | Copper, Bare | Silver | Multiple | - | With Dispenser | ||
365 In Stock | 1 : ¥140.84000 50 per Pkg | - | 50 per Pkg | Active | 30 AWG | 0.010" (0.25mm) | 0.333' (101.60mm, 4.00") | Polyvinylidene Fluoride (PVDF) | 0.019" (0.50mm) | Copper, Bare | Silver | Blue | UL Style 1423, VW-1 | - | ||
46 In Stock | 1 : ¥63.48000 Bulk | - | Bulk | Active | 30 AWG | - | 656' (200.0m) | - | - | - | - | Blue | - | - | ||
5 In Stock | 1 : ¥319.17000 Roll | Roll | Active | 30 AWG | 0.010" (0.25mm) | 50' (15.24m) | Polyvinylidene Fluoride (PVDF) | 0.019" (0.50mm) | Copper, Bare | Silver | Multiple | UL Style 1423, VW-1 | - |