8719 | |
---|---|
DigiKey Part Number | 36-8719-ND |
Manufacturer | |
Manufacturer Product Number | 8719 |
Description | TERM BLK 3POS SIDE ENTRY 5MM PCB |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 3 Position Wire to Board Terminal Block Horizontal with Board 0.197" (5.00mm) Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Keystone Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Number of Levels | 1 | |
Positions Per Level | 3 | |
Pitch | 0.197" (5.00mm) | |
Mating Orientation | Horizontal with Board | |
Current | 16 A | |
Voltage | 250 V | |
Wire Gauge | 14-22 AWG | |
Mounting Type | Through Hole | |
Wire Termination | Screw - Leaf Spring, Wire Guard | |
Features | Interlocking (Side) | |
Color | Blue |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.59000 | ¥10.59 |
25 | ¥8.76800 | ¥219.20 |
100 | ¥8.03750 | ¥803.75 |
250 | ¥7.30680 | ¥1,826.70 |
500 | ¥6.57628 | ¥3,288.14 |
1,000 | ¥5.84551 | ¥5,845.51 |
2,500 | ¥5.29750 | ¥13,243.75 |
5,000 | ¥5.11482 | ¥25,574.10 |