Wire to Board
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Number of Levels | Positions Per Level | Pitch | Mating Orientation | Current | Voltage | Wire Gauge | Mounting Type | Wire Termination | Features | Color |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
512 In Stock | 1 : ¥7.88000 Cut Tape (CT) 2,650 : ¥2.13796 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 1 | 1 | - | Horizontal with Board | 9 A | 600 V | 18-24 AWG | Surface Mount | Screwless - Push Button Clamp | - | - | |||
0 In Stock Check Lead Time | 1 : ¥5.34000 Cut Tape (CT) 770 : ¥5.31966 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 1 | 2 | 0.098" (2.50mm) | Horizontal with Board | 5 A | 150 V | 20-26 AWG | Surface Mount | Screwless - Spring Cage, Tension Clamp | Solder Retention | Black |