Wire to Board
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Number of Levels | Positions Per Level | Pitch | Mating Orientation | Current | Voltage | Wire Gauge | Mounting Type | Wire Termination | Features | Color |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
62,949 In Stock 13,500 Factory | 1 : ¥5.66000 Bulk | Bulk | Active | 1 | 3 | 0.197" (5.00mm) | Horizontal with Board | 18 A | 300 V | 12-26 AWG | Through Hole | Screw | Interlocking (Side) | Green | |||
15,650 In Stock | 1 : ¥8.05000 Bulk | Bulk | Active | 1 | 4 | 0.197" (5.00mm) | Horizontal with Board | 18 A | 300 V | 12-26 AWG | Through Hole | Screw | Interlocking (Side) | Green | |||
3 In Stock | 1 : ¥19.65000 Bulk | Bulk | Active | 1 | 10 | 0.197" (5.00mm) | Horizontal with Board | 20 A | 300 V | 12-20 AWG | Through Hole | Screw - Leaf Spring, Wire Guard | - | Green |