Wire to Board
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Number of Levels | Positions Per Level | Pitch | Mating Orientation | Current | Voltage | Wire Gauge | Mounting Type | Wire Termination | Features | Color |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
5,037 In Stock | 1 : ¥17.29000 Bulk | Bulk | Active | 1 | 10 | 0.197" (5.00mm) | Horizontal with Board | 18 A | 300 V | 12-26 AWG | Through Hole | Screw | Interlocking (Side) | Green | |||
823 In Stock | 1 : ¥29.72000 Tray | - | Tray | Active | 1 | 6 | 0.200" (5.08mm) | Horizontal with Board | 15 A | 300 V | 12 AWG | Through Hole | Screwless - Push Button Clamp | - | Green |