Wire to Board
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Number of Levels | Positions Per Level | Pitch | Mating Orientation | Current | Voltage | Wire Gauge | Mounting Type | Wire Termination | Features | Color |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,285 In Stock | 1 : ¥27.42000 Box | Box | Active | 1 | 4 | 0.200" (5.08mm) | 45° (135°) Angle with Board | 15 A | 300 V | 12-28 AWG | Through Hole | Screwless - Spring Cage, Tension Clamp | - | Gray | |||
566 In Stock | 1 : ¥37.85000 Box | Box | Active | 1 | 6 | 0.200" (5.08mm) | 45° (135°) Angle with Board | 15 A | 300 V | 12-28 AWG | Through Hole | Screwless - Spring Cage, Tension Clamp | - | Gray | |||
74 In Stock | 1 : ¥26.03000 Box | Box | Active | 1 | 4 | 0.200" (5.08mm) | 45° (135°) Angle with Board | 15 A | 300 V | 12-28 AWG | Through Hole | Screwless - Spring Cage, Tension Clamp | - | Gray | |||
0 In Stock Check Lead Time | 1 : ¥16.58000 Box | Box | Active | 1 | 2 | 0.200" (5.08mm) | 45° (135°) Angle with Board | 15 A | 300 V | 12-28 AWG | Through Hole | Screwless - Spring Cage, Tension Clamp | - | Gray | |||
0 In Stock Check Lead Time | 1 : ¥68.55000 Box | Box | Active | 1 | 12 | 0.200" (5.08mm) | 45° (135°) Angle with Board | 15 A | 300 V | 12-28 AWG | Through Hole | Screwless - Spring Cage, Tension Clamp | - | Gray | |||
20 In Stock | 1 : ¥37.85000 Box | Box | Active | 1 | 6 | 0.200" (5.08mm) | 45° (135°) Angle with Board | 15 A | 300 V | 12-28 AWG | Through Hole | Screwless - Spring Cage, Tension Clamp | - | Gray | |||
0 In Stock Check Lead Time | 1 : ¥44.99000 Box | Box | Active | 1 | 7 | 0.200" (5.08mm) | 45° (135°) Angle with Board | 15 A | 300 V | 12-28 AWG | Through Hole | Screwless - Spring Cage, Tension Clamp | - | Gray |