Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Output Configuration | Output Type | Number of Regulators | Voltage - Input (Max) | Voltage - Output (Min/Fixed) | Voltage - Output (Max) | Voltage Dropout (Max) | Current - Output | Current - Quiescent (Iq) | PSRR | Control Features | Protection Features | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
12,944 In Stock | 1 : ¥8.05000 Cut Tape (CT) 3,000 : ¥3.42437 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | Positive | Fixed | 1 | 10V | 3.3V | - | 0.41V @ 10mA | 50mA | 2.5 µA | - | - | Short Circuit | -40°C ~ 85°C (TA) | Surface Mount | SC-82A, SOT-343 | SC-82AB | |||
4,230 In Stock | 1 : ¥8.05000 Cut Tape (CT) 3,000 : ¥3.42437 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 10V | 3V | - | 0.41V @ 10mA | 50mA | 2.5 µA | - | - | Short Circuit | -40°C ~ 85°C (TA) | Surface Mount | SC-82A, SOT-343 | SC-82AB | |||
2,000 In Stock | 1 : ¥8.05000 Cut Tape (CT) 3,000 : ¥3.42437 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 10V | 3.3V | - | 0.41V @ 10mA | 50mA | 2.5 µA | - | - | - | -40°C ~ 85°C (TA) | Surface Mount | SC-74A, SOT-753 | SOT-23-5 | |||
10,963 In Stock | 1 : ¥8.05000 Cut Tape (CT) 5,000 : ¥3.02720 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 10V | 2.3V | - | 0.67V @ 10mA | 35mA | 2.5 µA | - | - | Short Circuit | -40°C ~ 85°C (TA) | Surface Mount | 4-SMD, Flat Leads | SNT-4A | |||
4,262 In Stock | 1 : ¥8.05000 Cut Tape (CT) 5,000 : ¥3.25315 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 10V | 3.1V | - | 0.41V @ 10mA | 50mA | 2.5 µA | - | - | Short Circuit | -40°C ~ 85°C (TA) | Surface Mount | 4-SMD, Flat Leads | SNT-4A | |||
2,995 In Stock | 1 : ¥8.05000 Cut Tape (CT) 3,000 : ¥3.42437 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 10V | 2.8V | - | 0.51V @ 10mA | 35mA | 2.5 µA | - | - | - | -40°C ~ 85°C (TA) | Surface Mount | SC-74A, SOT-753 | SOT-23-5 | |||
2,774 In Stock | 1 : ¥8.05000 Cut Tape (CT) 3,000 : ¥3.42437 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 10V | 1.8V | - | 0.99V @ 10mA | 20mA | 2.5 µA | - | - | - | -40°C ~ 85°C (TA) | Surface Mount | SC-74A, SOT-753 | SOT-23-5 | |||
5,030 In Stock | 1 : ¥8.05000 Cut Tape (CT) 5,000 : ¥3.25315 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 10V | 3.5V | - | 0.35V @ 10mA | 50mA | 2.5 µA | - | - | Short Circuit | -40°C ~ 85°C (TA) | Surface Mount | 4-SMD, Flat Leads | SNT-4A | |||
3,820 In Stock | 1 : ¥8.05000 Cut Tape (CT) 5,000 : ¥3.25315 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 10V | 1.1V | - | 1.58V @ 10mA | 20mA | 2.5 µA | - | - | Short Circuit | -40°C ~ 85°C (TA) | Surface Mount | 4-SMD, Flat Leads | SNT-4A | |||
3,000 In Stock | 1 : ¥8.05000 Cut Tape (CT) 3,000 : ¥3.42437 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 10V | 2.3V | - | 0.67V @ 10mA | 35mA | 2.5 µA | - | - | Short Circuit | -40°C ~ 85°C (TA) | Surface Mount | SC-82A, SOT-343 | SC-82AB | |||
3,000 In Stock | 1 : ¥8.05000 Cut Tape (CT) 3,000 : ¥3.02720 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 10V | 6V | - | 0.23V @ 10mA | 75mA | 2.5 µA | - | - | - | -40°C ~ 85°C (TA) | Surface Mount | SC-74A, SOT-753 | SOT-23-5 | |||
2,855 In Stock | 1 : ¥8.05000 Cut Tape (CT) 3,000 : ¥3.42437 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 10V | 1.5V | - | 0.99V @ 10mA | 20mA | 2.5 µA | - | - | - | -40°C ~ 85°C (TA) | Surface Mount | SC-74A, SOT-753 | SOT-23-5 | |||
100 In Stock | 1 : ¥8.05000 Cut Tape (CT) 5,000 : ¥3.25315 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 10V | 1.2V | - | 1.58V @ 10mA | 20mA | 2.5 µA | - | - | Short Circuit | -40°C ~ 85°C (TA) | Surface Mount | 4-SMD, Flat Leads | SNT-4A | |||
100 In Stock | 1 : ¥8.05000 Cut Tape (CT) 5,000 : ¥3.25315 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 10V | 3.9V | - | 0.35V @ 10mA | 50mA | 2.5 µA | - | - | Short Circuit | -40°C ~ 85°C (TA) | Surface Mount | 4-SMD, Flat Leads | SNT-4A | |||
100 In Stock | 1 : ¥8.05000 Cut Tape (CT) 3,000 : ¥3.02720 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 10V | 1.3V | - | 1.58V @ 10mA | 20mA | 2.5 µA | - | - | - | -40°C ~ 85°C (TA) | Surface Mount | SC-74A, SOT-753 | SOT-23-5 | |||
99 In Stock | 1 : ¥8.05000 Cut Tape (CT) 3,000 : ¥3.42437 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 10V | 3.6V | - | 0.35V @ 10mA | 50mA | 2.5 µA | - | - | - | -40°C ~ 85°C (TA) | Surface Mount | SC-74A, SOT-753 | SOT-23-5 | |||
82 In Stock | 1 : ¥8.05000 Cut Tape (CT) 3,000 : ¥3.42437 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 10V | 1.4V | - | 1.58V @ 10mA | 20mA | 2.5 µA | - | - | - | -40°C ~ 85°C (TA) | Surface Mount | SC-74A, SOT-753 | SOT-23-5 | |||
78 In Stock | 1 : ¥8.05000 Cut Tape (CT) 3,000 : ¥3.42437 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 10V | 2.7V | - | 0.51V @ 10mA | 35mA | 2.5 µA | - | - | Short Circuit | -40°C ~ 85°C (TA) | Surface Mount | SC-82A, SOT-343 | SC-82AB | |||
63 In Stock | 1 : ¥8.05000 Cut Tape (CT) 3,000 : ¥3.42437 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 10V | 1.6V | - | 0.99V @ 10mA | 20mA | 2.5 µA | - | - | Short Circuit | -40°C ~ 85°C (TA) | Surface Mount | SC-82A, SOT-343 | SC-82AB | |||
34 In Stock | 1 : ¥8.05000 Cut Tape (CT) 5,000 : ¥3.25315 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 10V | 1.8V | - | 0.99V @ 10mA | 20mA | 2.5 µA | - | - | Short Circuit | -40°C ~ 85°C (TA) | Surface Mount | 4-SMD, Flat Leads | SNT-4A | |||
329 In Stock | 1 : ¥6.98000 Bulk | Bulk | Active | Positive | Fixed | 1 | 10V | 3.3V | - | 0.41V @ 10mA | 50mA | 2.5 µA | - | - | - | -40°C ~ 85°C (TA) | Through Hole | TO-226-3, TO-92-3 (TO-226AA) | TO-92-3 | |||
149 In Stock | 1 : ¥6.98000 Bulk | Bulk | Active | Positive | Fixed | 1 | 10V | 2V | - | 0.67V @ 10mA | 35mA | 2.5 µA | - | - | - | -40°C ~ 85°C (TA) | Through Hole | TO-226-3, TO-92-3 (TO-226AA) | TO-92-3 | |||
93 In Stock | 1 : ¥6.98000 Bulk | Bulk | Active | Positive | Fixed | 1 | 10V | 4V | - | 0.3V @ 10mA | 65mA | 2.5 µA | - | - | - | -40°C ~ 85°C (TA) | Through Hole | TO-226-3, TO-92-3 (TO-226AA) | TO-92-3 | |||
37 In Stock | 1 : ¥6.98000 Bulk | Bulk | Active | Positive | Fixed | 1 | 10V | 4.1V | - | 0.3V @ 10mA | 65mA | 2.5 µA | - | - | - | -40°C ~ 85°C (TA) | Through Hole | TO-226-3, TO-92-3 (TO-226AA) | TO-92-3 | |||
355 In Stock | 1 : ¥8.05000 Cut Tape (CT) 1,000 : ¥3.66892 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 10V | 3V | - | 0.41V @ 10mA | 50mA | 2.5 µA | - | - | - | -40°C ~ 85°C (TA) | Surface Mount | TO-243AA | SOT-89-3 |