S-817B60AMC-CXXT2U | ||
---|---|---|
DigiKey Part Number | 1662-1999-2-ND - Tape & Reel (TR) 1662-1999-1-ND - Cut Tape (CT) 1662-1999-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | S-817B60AMC-CXXT2U | |
Description | IC REG LINEAR 6V 75MA SOT23-5 | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 75mA SOT-23-5 | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 10V | |
Voltage - Output (Min/Fixed) | 6V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.23V @ 10mA | |
Current - Output | ||
Current - Quiescent (Iq) | 2.5 µA | |
PSRR | - | |
Control Features | - | |
Protection Features | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥3.39120 | ¥10,173.60 |
6,000 | ¥3.22164 | ¥19,329.84 |
15,000 | ¥3.10053 | ¥46,507.95 |