Voltage Regulators - Linear, Low Drop Out (LDO) Regulators

Results: 2
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Output Type
AdjustableFixed
Voltage - Input (Max)
35V40V
Voltage - Output (Min/Fixed)
1.2V5V
Voltage - Output (Max)
37V-
PSRR
80dB (120Hz)80dB ~ 65dB (120Hz)
Protection Features
Over Current, Over Temperature, Short CircuitOver Temperature, Short Circuit
Operating Temperature
-40°C ~ 125°C (TJ)-40°C ~ 125°C
Package / Case
TO-252-3, DPAK (2 Leads + Tab), SC-63TO-261-4, TO-261AA
Supplier Device Package
DPAKSOT-223 (TO-261)
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Output Configuration
Output Type
Number of Regulators
Voltage - Input (Max)
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
Voltage Dropout (Max)
Current - Output
Current - Quiescent (Iq)
PSRR
Control Features
Protection Features
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
SOT-223 (TO-261)
LM317MBSTT3G
IC REG LIN POS ADJ 500MA SOT223
onsemi
0
In Stock
Check Lead Time
1 : ¥5.99000
Cut Tape (CT)
4,000 : ¥2.15922
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Adjustable
1
40V
1.2V
37V
-
500mA
10 mA
80dB ~ 65dB (120Hz)
-
Over Current, Over Temperature, Short Circuit
-40°C ~ 125°C (TJ)
Surface Mount
TO-261-4, TO-261AA
SOT-223 (TO-261)
DPAK_369C
MC78M05BDTRKG
IC REG LINEAR 5V 500MA DPAK
onsemi
0
In Stock
Check Lead Time
1 : ¥4.43000
Cut Tape (CT)
2,500 : ¥1.47877
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
35V
5V
-
-
500mA
-
80dB (120Hz)
-
Over Temperature, Short Circuit
-40°C ~ 125°C
Surface Mount
TO-252-3, DPAK (2 Leads + Tab), SC-63
DPAK
Showing
of 2

Voltage Regulators - Linear, Low Drop Out (LDO) Regulators


Linear voltage regulators, including LDO (Low Drop Out) types, are used to provide a stable output voltage that is nominally invariant with respect to changes in load current, input voltage, or environmental factors. Their operating principle requires that the input voltage be maintained above the desired output voltage by some minimum amount, and function on the basis of converting whatever excess voltage is present at the input to heat. While this renders them less efficient than switch-mode voltage regulators for most applications, they are often better suited for applications with high sensitivity to noise.