Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Output Configuration | Output Type | Number of Regulators | Voltage - Input (Max) | Voltage - Output (Min/Fixed) | Voltage - Output (Max) | Voltage Dropout (Max) | Current - Output | Current - Quiescent (Iq) | Current - Supply (Max) | PSRR | Control Features | Protection Features | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,082 In Stock | 1 : ¥84.48000 Cut Tape (CT) 250 : ¥60.33240 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | Positive | Adjustable | 1 | 6V | 0.5V | 5V | 0.4V @ 2A | 2A | 700 µA | 4 mA | 70db ~ 30dB (1kHz ~ 1MHz) | Enable, Power Good, Soft Start | Short Circuit, Thermal Overload | -40°C ~ 125°C (TJ) | Surface Mount | 10-WFDFN Exposed Pad | 10-WSON (3x3) | ||
1,430 In Stock | 1 : ¥12.31000 Cut Tape (CT) 1,500 : ¥5.59705 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) | Active | Positive | Adjustable | 1 | 6V | 0.5V | 5.5V | 0.35V @ 1.2A | 1.2A | 1.5 mA | - | 63dB ~ 56dB (120Hz ~ 1kHz) | Enable | Over Current, Over Temperature | -40°C ~ 85°C (TA) | Surface Mount | 8-WDFN Exposed Pad | 8-WDFN (3x3) | ||
2,880 In Stock | 1 : ¥38.42000 Cut Tape (CT) 3,000 : ¥19.29956 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Adjustable/Programmable | 1 | 6.5V | 0.5V | 5.15V | 0.45V @ 3A | 3A | 4 mA | 5.5 mA | 42dB ~ 25dB (10kHz ~ 500kHz) | Enable, Power Good, Soft Start | Over Current, Over Temperature, Under Voltage Lockout (UVLO) | -40°C ~ 125°C (TJ) | Surface Mount | 20-VFQFN Exposed Pad | 20-VQFN (3.5x3.5) |