Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Output Configuration | Output Type | Number of Regulators | Voltage - Input (Max) | Voltage - Output (Min/Fixed) | Voltage - Output (Max) | Voltage Dropout (Max) | Current - Output | Current - Quiescent (Iq) | Current - Supply (Max) | PSRR | Control Features | Protection Features | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
6,590 In Stock | 1 : ¥22.33000 Cut Tape (CT) 2,500 : ¥11.20405 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Adjustable | 1 | 100V | 1.175V | 90V | 1.3V @ 50mA | 50mA | 65 µA | - | 65dB (100Hz) | Enable | Over Current, Over Temperature, Under Voltage Lockout (UVLO) | -40°C ~ 125°C | - | - | Surface Mount | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) Exposed Pad | 8-HVSSOP | ||
10,738 In Stock | 1 : ¥8.05000 Cut Tape (CT) 3,000 : ¥3.42089 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Adjustable | 1 | 40V | 2V | 20V | 0.45V @ 50mA | 120mA | 75 µA | 5.5 mA | 100dB (100Hz) | Enable | Over Temperature, Reverse Polarity, Short Circuit | -40°C ~ 150°C (TJ) | Automotive | AEC-Q100 | Surface Mount | 6-SMD (5 Leads), Gull Wing | PG-SCT595-5 | |||
243 In Stock | 1 : ¥53.36000 Tube | - | Tube | Active | Positive | Adjustable | 1 | 36V | 0V | 34.5V | 1.6V @ 800mA | 800mA | 50.5 µA | 2 mA | 90dB ~ 20dB (120Hz ~ 1MHz) | - | Over Current, Over Temperature, Reverse Polarity, Short Circuit | -40°C ~ 125°C | - | - | Surface Mount | 8-WFDFN Exposed Pad | 8-DFN (3x3) | ||
4,722 In Stock | 1 : ¥21.26000 Cut Tape (CT) 3,000 : ¥8.91740 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 36V | 5V | - | 0.8V @ 250mA | 250mA | 8.5 µA | - | 40dB (100Hz) | - | Over Current, Over Temperature | -40°C ~ 125°C (TA) | Automotive | AEC-Q100 | Surface Mount | SC-74A, SOT-753 | SOT-23-5 |