TPS7A2533DRVR | |
---|---|
DigiKey Part Number | 296-TPS7A2533DRVRTR-ND - Tape & Reel (TR) 296-TPS7A2533DRVRCT-ND - Cut Tape (CT) 296-TPS7A2533DRVRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS7A2533DRVR |
Description | IC REG LINEAR 3.3V 300MA 6WSON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA 6-WSON (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | TPS7A2533DRVR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 18V | |
Voltage - Output (Min/Fixed) | 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.21V @ 300mA | |
Current - Output | ||
Current - Quiescent (Iq) | 4.5 µA | |
PSRR | 75dB ~ 52dB (10Hz ~ 1kHz) | |
Control Features | Enable, Power Good | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 6-WDFN Exposed Pad | |
Supplier Device Package | 6-WSON (2x2) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.90000 | ¥6.90 |
10 | ¥6.16500 | ¥61.65 |
25 | ¥5.85160 | ¥146.29 |
100 | ¥4.80580 | ¥480.58 |
250 | ¥4.49216 | ¥1,123.04 |
500 | ¥3.96988 | ¥1,984.94 |
1,000 | ¥3.13416 | ¥3,134.16 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥2.92521 | ¥8,775.63 |
6,000 | ¥2.77896 | ¥16,673.76 |
15,000 | ¥2.67448 | ¥40,117.20 |
30,000 | ¥2.59091 | ¥77,727.30 |