NCP711BMT300TBG | |
---|---|
DigiKey Part Number | 488-NCP711BMT300TBGTR-ND - Tape & Reel (TR) 488-NCP711BMT300TBGCT-ND - Cut Tape (CT) 488-NCP711BMT300TBGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCP711BMT300TBG |
Description | IC REG LINEAR 3V 100MA 6WDFN |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 100mA 6-WDFN (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | NCP711BMT300TBG Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 18V | |
Voltage - Output (Min/Fixed) | 3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.355V @ 100mA | |
Current - Output | ||
Current - Quiescent (Iq) | 3 µA | |
PSRR | 80dB ~ 48dB (10Hz ~ 1MHz) | |
Control Features | Enable, Power Good | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 6-WDFN Exposed Pad | |
Supplier Device Package | 6-WDFN (2x2) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.01000 | ¥5.01 |
10 | ¥4.46600 | ¥44.66 |
25 | ¥4.23920 | ¥105.98 |
100 | ¥3.25420 | ¥325.42 |
250 | ¥2.87588 | ¥718.97 |
500 | ¥2.72468 | ¥1,362.34 |
1,000 | ¥2.66492 | ¥2,664.92 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥2.66497 | ¥7,994.91 |