Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Output Configuration | Output Type | Number of Regulators | Voltage - Input (Max) | Voltage - Output (Min/Fixed) | Voltage - Output (Max) | Voltage Dropout (Max) | Current - Output | Current - Quiescent (Iq) | Current - Supply (Max) | PSRR | Control Features | Protection Features | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
11,115 In Stock | 1 : ¥9.93000 Cut Tape (CT) 3,000 : ¥4.20236 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 30V | 3.3V | - | 1.4V @ 150mA | 150mA | 2.05 µA | 350 µA | 80dB ~ 52dB (10Hz ~ 1kHz) | Enable | Over Current, Over Temperature, Reverse Current, Under Voltage Lockout (UVLO) | -40°C ~ 125°C | Surface Mount | 6-WDFN Exposed Pad | 6-WSON (2x2) | ||
5,919 In Stock | 1 : ¥22.33000 Cut Tape (CT) 3,000 : ¥11.20478 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Negative | Adjustable | 1 | -10V | -1.2V | -10V | 0.5V @ 200mA | 200mA | 200 µA | 500 µA | 65dB ~ 48dB (1kHz ~ 10kHz) | Enable | Over Current, Over Temperature, Under Voltage Lockout (UVLO) | -40°C ~ 125°C (TJ) | Surface Mount | 6-WDFN Exposed Pad | 6-WSON (2x2) | ||
24,275 In Stock | 1 : ¥5.83000 Cut Tape (CT) 2,500 : ¥2.25798 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 15V | 3.3V | - | 1.3V @ 1A | 1A | 10 mA | - | 75dB (120Hz) | - | Over Current, Over Temperature | 0°C ~ 125°C | Surface Mount | TO-252-3, DPAK (2 Leads + Tab), SC-63 | DPAK | ||
980 In Stock | 1 : ¥36.53000 Cut Tape (CT) 250 : ¥25.51072 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Adjustable | 1 | 6.5V | 0.8V | 5.15V | 0.375V @ 3A | 4A | 4 mA | 5.5 mA | 35dB ~ 44dB (10kHz ~ 500kHz) | Enable, Power Good, Soft Start | Over Current, Over Temperature, Under Voltage Lockout (UVLO) | -40°C ~ 125°C (TJ) | Surface Mount | 12-VFQFN | 12-VQFN-HR (2.2x2.5) | ||
180 In Stock | 1 : ¥18.88000 Tube | - | Tube | Obsolete | Positive | Fixed | 1 | 17V | 8.5V | - | 0.9V @ 1.5A | 1.5A | 8 mA | 50 mA | 68dB (120Hz) | - | Over Temperature, Reverse Polarity, Short Circuit | -40°C ~ 150°C | Through Hole | TO-220-3 | TO-220 |