TLV70028DDCR | ||
---|---|---|
DigiKey Part Number | 296-39280-2-ND - Tape & Reel (TR) 296-39280-1-ND - Cut Tape (CT) 296-39280-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | TLV70028DDCR | |
Description | IC REG LINEAR 2.8V 200MA SOT23-5 | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 200mA SOT-23-THIN | |
Datasheet | Datasheet | |
EDA/CAD Models | TLV70028DDCR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 2.8V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.25V @ 200mA | |
Current - Output | ||
Current - Quiescent (Iq) | 55 µA | |
Current - Supply (Max) | 270 µA | |
PSRR | 68dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Reverse Polarity, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-5 Thin, TSOT-23-5 | |
Supplier Device Package | SOT-23-THIN | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.94000 | ¥3.94 |
10 | ¥2.92300 | ¥29.23 |
25 | ¥2.55480 | ¥63.87 |
100 | ¥1.65250 | ¥165.25 |
250 | ¥1.36800 | ¥342.00 |
500 | ¥1.09448 | ¥547.24 |
1,000 | ¥0.83908 | ¥839.08 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.72965 | ¥2,188.95 |
6,000 | ¥0.65668 | ¥3,940.08 |
15,000 | ¥0.58372 | ¥8,755.80 |
30,000 | ¥0.54724 | ¥16,417.20 |
75,000 | ¥0.48522 | ¥36,391.50 |
150,000 | ¥0.46697 | ¥70,045.50 |