Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Output Configuration | Output Type | Number of Regulators | Voltage - Input (Max) | Voltage - Output (Min/Fixed) | Voltage - Output (Max) | Voltage Dropout (Max) | Current - Output | Current - Quiescent (Iq) | Current - Supply (Max) | PSRR | Control Features | Protection Features | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
57,546 In Stock | 1 : ¥11.49000 Cut Tape (CT) 3,000 : ¥4.88141 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Adjustable | 1 | 5.5V | 0.8V | 4.6V | 0.4V @ 1A | 1A | 50 µA | 300 µA | 70dB ~ 65dB (1kHz ~ 10kHz) | Enable, Power Good | Over Current, Over Temperature, Short Circuit | -40°C ~ 125°C | Surface Mount | 6-VDFN Exposed Pad | 6-DFN (3x3) | ||
2,820 In Stock | 1 : ¥24.22000 Cut Tape (CT) 5,000 : ¥10.67108 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Adjustable | 1 | 5.5V | 0.5V | 4V | 0.09V @ 800mA | 800mA | 10 µA | - | 48dB (1MHz) | Enable | Over Current, Over Temperature | -40°C ~ 85°C | Surface Mount | 8-TFDFN Exposed Pad | 8-QFN (2x3) | ||
13,469 In Stock | 1 : ¥5.58000 Cut Tape (CT) 10,000 : ¥2.97589 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 5.25V | 2.85V | - | 0.3V @ 300mA | 300mA | 75 µA | - | - | Enable | Over Current | -40°C ~ 85°C (TA) | Surface Mount | 4-UDFN Exposed Pad | DFN(PL)1010-4 | |||
2,589 In Stock | 1 : ¥9.85000 Cut Tape (CT) 5,000 : ¥3.96994 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 5.25V | 1.8V | - | 0.215V @ 1A | 1A | 160 µA | - | 80dB (1kHz) | Enable | Over Current, Over Temperature, Reverse Current | -40°C ~ 85°C (TA) | Surface Mount | 8-XFDFN Exposed Pad | DFN1216-8 |