Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Output Configuration | Output Type | Number of Regulators | Voltage - Input (Max) | Voltage - Output (Min/Fixed) | Voltage - Output (Max) | Voltage Dropout (Max) | Current - Output | Current - Quiescent (Iq) | Current - Supply (Max) | PSRR | Control Features | Protection Features | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
47,853 In Stock | 1 : ¥4.68000 Cut Tape (CT) 3,000 : ¥1.67903 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 24V | 3.3V | - | 0.44V @ 300mA | 300mA | 8 µA | 300 µA | 60dB (1kHz) | Soft Start | Over Current, Over Temperature | -40°C ~ 125°C (TJ) | Surface Mount | SOT-23-5 Thin, TSOT-23-5 | TSOT-23-5 | ||
2,760 In Stock | 1 : ¥38.26000 Cut Tape (CT) 3,000 : ¥19.18806 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Negative | Fixed | 1 | -28V | -5V | - | 0.36V @ 200mA | 200mA | 53 µA | 850 µA | 66dB ~ 32dB (10kHz ~ 1MHz) | Enable | Over Current, Over Temperature | -40°C ~ 125°C | Surface Mount | 6-UDFN Exposed Pad, CSP | 6-LFCSP-UD (2x2) | ||
10,580 In Stock | 121 : ¥49.73711 Tube | - | Tube | Active | Positive | Adjustable | 1 | 20V | 0V | 15V | 0.45V @ 500mA | 500mA | 20 µA | 25 mA | 117dB ~ 53dB (120Hz ~ 10MHz) | Enable, Power Good, Soft Start | Over Current, Over Temperature, Reverse Polarity, Under Voltage Lockout (UVLO) | -40°C ~ 125°C (TJ) | Surface Mount | 10-WFDFN Exposed Pad | 10-DFN (3x3) | ||
1,758 In Stock | 1 : ¥68.30000 Cut Tape (CT) 1,500 : ¥38.72929 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 5.5V | 3.3V | - | 0.17V @ 1.2A | 1.2A | 8 mA | 12 mA | 80dB ~ 60dB (1kHz ~ 1MHz) | Enable | Over Current, Over Temperature | -40°C ~ 125°C | Surface Mount | 10-VFDFN Exposed Pad, CSP | 10-LFCSP-WD (3x3) | ||
25,311 In Stock | 1 : ¥11.49000 Cut Tape (CT) 3,000 : ¥4.87537 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 5.5V | 3.3V | - | 0.23V @ 200mA | 200mA | 20 µA | 350 µA | 70dB ~ 55dB (10kHz ~ 100kHz) | Enable | Over Current, Over Temperature, Under Voltage Lockout (UVLO) | -40°C ~ 125°C (TJ) | Surface Mount | 6-UDFN Exposed Pad, CSP | 6-LFCSP-UD (2x2) | ||
0 In Stock Check Lead Time | 1 : ¥26.35000 Cut Tape (CT) 1,500 : ¥13.92962 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 6.5V | 1.8V | - | - | 500mA | 2 mA | 5.1 mA | - | Enable, Soft Start | Over Current, Over Temperature | -40°C ~ 125°C | Surface Mount | 8-WFDFN Exposed Pad, CSP | 8-LFCSP-WD (3x3) | ||
2,436 In Stock | 1 : ¥88.83000 Cut Tape (CT) 1,000 : ¥50.37050 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 16V | 5V | - | 1V @ 800mA | 800mA | 7 mA | 12 mA | 95dB ~ 62dB (1kHz ~ 1MHz) | Enable | Over Temperature, Short Circuit | -40°C ~ 125°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) Exposed Pad | 8-SOIC-EP | ||
1,153 In Stock | 1 : ¥88.83000 Cut Tape (CT) 1,000 : ¥50.37050 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 16V | 3.3V | - | - | 800mA | 7 mA | 12 mA | 94dB ~ 62dB (1kHz ~ 1MHz) | Enable | Over Temperature, Short Circuit | -40°C ~ 125°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) Exposed Pad | 8-SOIC-EP | ||
989 In Stock | 1 : ¥41.79000 Cut Tape (CT) 1,000 : ¥22.05523 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 20V | 1.5V | - | - | 300mA | 900 µA | 1.4 mA | - | Enable, Power Good, Under Voltage Lockout | Over Current, Over Temperature, Reverse Polarity | -40°C ~ 125°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) Exposed Pad | 8-SOIC-EP |