MAX15027ATB+T | ||
---|---|---|
DigiKey Part Number | MAX15027ATB+TTR-ND - Tape & Reel (TR) MAX15027ATB+TCT-ND - Cut Tape (CT) MAX15027ATB+TDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | MAX15027ATB+T | |
Description | IC REG LINEAR POS ADJ 1A 10TDFN | |
Manufacturer Standard Lead Time | 26 Weeks | |
Customer Reference | ||
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 1A 10-TDFN (3x3) | |
Datasheet | Datasheet | |
EDA/CAD Models | MAX15027ATB+T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 3.6V | |
Voltage - Output (Min/Fixed) | 0.5V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | 0.225V @ 1A | |
Current - Output | ||
Current - Quiescent (Iq) | 410 µA | |
Current - Supply (Max) | 560 µA | |
PSRR | - | |
Control Features | Enable, Soft Start | |
Protection Features | Over Temperature, Short Circuit | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 10-WFDFN Exposed Pad | |
Supplier Device Package | 10-TDFN (3x3) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.72000 | $3.72 |
10 | $3.34000 | $33.40 |
25 | $3.15760 | $78.94 |
100 | $2.73670 | $273.67 |
250 | $2.59636 | $649.09 |
500 | $2.32970 | $1,164.85 |
1,000 | $1.96481 | $1,964.81 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $1.86657 | $4,666.43 |
5,000 | $1.79640 | $8,982.00 |