Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Output Configuration | Output Type | Number of Regulators | Voltage - Input (Max) | Voltage - Output (Min/Fixed) | Voltage - Output (Max) | Voltage Dropout (Max) | Current - Output | Current - Quiescent (Iq) | Current - Supply (Max) | PSRR | Control Features | Protection Features | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,130 In Stock | 1 : ¥29.23000 Cut Tape (CT) 1,500 : ¥15.43965 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 3.6V | 1.3V | - | 0.2V @ 1.2A | 1.2A | 800 µA | 1.4 mA | - | Enable, Power Good, Soft Start | Over Current, Over Temperature, Short Circuit, Reverse Polarity, UVLO | -40°C ~ 125°C (TJ) | Surface Mount | 16-WQFN Exposed Pad, CSP | 16-LFCSP (4x4) | ||
1,601 In Stock | 1 : ¥88.83000 Cut Tape (CT) 1,000 : ¥50.37374 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Adjustable | 1 | 16V | 1.5V | 4V | 1.2V @ 800mA | 800mA | 7 mA | 12 mA | 94dB ~ 50dB (1kHz ~ 1MHz) | Enable | Over Temperature, Short Circuit | -40°C ~ 125°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) Exposed Pad | 8-SOIC-EP |