Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Output Configuration | Output Type | Number of Regulators | Voltage - Input (Max) | Voltage - Output (Min/Fixed) | Voltage - Output (Max) | Voltage Dropout (Max) | Current - Output | Current - Quiescent (Iq) | Current - Supply (Max) | PSRR | Control Features | Protection Features | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
9,635 In Stock | 1 : ¥50.08000 Cut Tape (CT) 2,500 : ¥25.14458 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Adjustable | 1 | 36V | 0V | 36V | 1.6V @ 1.1A | 1.1A | 500 µA | 30 mA | 75db ~ 20dB (120Hz ~ 1MHz) | - | Over Current, Over Temperature, Short Circuit | -40°C ~ 125°C | - | - | Surface Mount | 8-WFDFN Exposed Pad | 8-DFN (3x3) | ||
3,208 In Stock | 1 : ¥61.98000 Cut Tape (CT) 2,500 : ¥33.84784 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Adjustable | 1 | 36V | 0V | 34.5V | 1.5V @ 1.5A | 1.5A | 50 µA | 5 mA | 90dB ~ 20dB (120Hz ~ 1MHz) | Current Limit | Over Current, Over Temperature, Reverse Polarity, Short Circuit | -40°C ~ 125°C | - | - | Surface Mount | 12-WFDFN Exposed Pad | 12-DFN (4x4) | ||
9,192 In Stock | 1 : ¥8.05000 Cut Tape (CT) 3,000 : ¥3.42111 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Adjustable | 1 | 40V | 2V | 20V | 0.3V @ 20mA | 20mA | 75 µA | 1.5 mA | 100dB (100Hz) | Enable | Over Temperature, Reverse Polarity, Short Circuit | -40°C ~ 150°C (TJ) | Automotive | AEC-Q100 | Surface Mount | 6-SMD (5 Leads), Gull Wing | PG-SCT595-5 | |||
4,722 In Stock | 1 : ¥21.26000 Cut Tape (CT) 3,000 : ¥8.91798 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 36V | 5V | - | 0.8V @ 250mA | 250mA | 8.5 µA | - | 40dB (100Hz) | - | Over Current, Over Temperature | -40°C ~ 125°C (TA) | Automotive | AEC-Q100 | Surface Mount | SC-74A, SOT-753 | SOT-23-5 | |||
1,306 In Stock | 1 : ¥20.36000 Cut Tape (CT) 2,000 : ¥7.00754 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 50V | 3.3V | - | 0.72V @ 200mA | 200mA | 1 µA | 9 µA | 45dB (100Hz) | Enable | Over Current, Thermal Shutdown | -40°C ~ 85°C (TA) | - | - | Surface Mount | 6-SOIC Variation (0.154", 3.90mm Width), 4 Leads + 2 Fins | 6-HSOP |