Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Output Configuration | Output Type | Number of Regulators | Voltage - Input (Max) | Voltage - Output (Min/Fixed) | Voltage - Output (Max) | Voltage Dropout (Max) | Current - Output | Current - Quiescent (Iq) | Current - Supply (Max) | PSRR | Control Features | Protection Features | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
17,254 In Stock | 1 : ¥8.95000 Cut Tape (CT) 1,000 : ¥4.07939 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 16V | 3V | - | 0.58V @ 150mA | 150mA | 95 µA | 2.5 mA | 45dB (1kHz) | Enable | Over Current, Over Temperature, Short Circuit | -40°C ~ 125°C | Surface Mount | SC-74A, SOT-753 | SOT-23-5 | ||
4,871 In Stock | 1 : ¥24.55000 Cut Tape (CT) 3,000 : ¥12.32888 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Negative | Fixed | 1 | -10V | -2.5V | - | 0.5V @ 200mA | 200mA | 200 µA | 500 µA | 65dB ~ 48dB (1kHz ~ 10kHz) | Enable | Over Current, Over Temperature, Short Circuit | -40°C ~ 125°C | Surface Mount | SC-74A, SOT-753 | SOT-23-5 | ||
6,665 In Stock | 1 : ¥57.22000 Cut Tape (CT) 3,000 : ¥31.25873 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Adjustable | 1 | 5.7V | 0V | 5.5V | 0.24V @ 1A | 1A | 22 mA | 51 mA | 51dB (1MHz) | Current Limit, Enable, Power Good, Soft Start | Over Current, Over Temperature, Under Voltage Lockout (UVLO) | -40°C ~ 125°C (TJ) | Surface Mount | 10-WFDFN Exposed Pad | 10-WSON (3x3) | ||
1,842 In Stock | 1 : ¥61.90000 Cut Tape (CT) 250 : ¥44.21752 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Negative | Adjustable | 1 | -36V | -1.18V | -33V | 0.8V @ 1A | 1A | 100 µA | 950 µA | 72dB (10kHz) | Enable, Soft Start | Over Current, Over Temperature | -40°C ~ 125°C | Surface Mount | 20-VQFN Exposed Pad | 20-VQFN (5x5) | ||
12,508 In Stock | 1 : ¥10.10000 Cut Tape (CT) 3,000 : ¥4.29497 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 5.5V | 3V | - | 0.1V @ 150mA | 150mA | 550 µA | 750 µA | 58dB ~ 37dB (100Hz ~ 10kHz) | Enable | Over Current, Over Temperature, Short Circuit, Reverse Polarity | -40°C ~ 125°C | Surface Mount | SC-74A, SOT-753 | SOT-23-5 | ||
150 In Stock | 1 : ¥65.10000 Tube | - | Tube | Active | Negative | Adjustable | 1 | -20V | 0V | -19.5V | 0.3V @ 200mA | 200mA | 10 µA | 80 mA | 73dB (1MHz) | Current Limit, Enable | Over Current, Over Temperature, Short Circuit | -40°C ~ 150°C (TA) | Surface Mount | 12-WFDFN Exposed Pad | 12-DFN (3x3) | ||
762 In Stock | 1 : ¥66.50000 Tube | - | Tube | Active | Positive | Adjustable | 1 | 20V | 0V | 15V | 0.35V @ 200mA (Typ) | 200mA | - | - | 117dB ~ 56dB (120Hz ~ 10MHz) | Current Limit, Enable, Power Good | Over Temperature, Reverse Polarity | -40°C ~ 150°C | Surface Mount | 10-WFDFN Exposed Pad | 10-DFN (3x3) | ||
100 In Stock | 1 : ¥5.09000 Cut Tape (CT) 5,000 : ¥1.68316 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 6V | 1.8V | - | 0.21V @ 100mA | 200mA | 50 µA | - | 70dB (1kHz) | Enable | Over Current, Short Circuit | -40°C ~ 85°C (TA) | Surface Mount | 4-XDFN | 4-USPN (0.90x1.2) |