L4931ABDT50-TR

DigiKey Part Number
497-1160-2-ND - Tape & Reel (TR)
497-1160-1-ND - Cut Tape (CT)
497-1160-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
L4931ABDT50-TR
Description
IC REG LINEAR 5V 250MA DPAK
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 250mA DPAK
Datasheet
 Datasheet
EDA/CAD Models
L4931ABDT50-TR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Last Time Buy
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
20V
Voltage - Output (Min/Fixed)
5V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.8V @ 250mA
Current - Output
Current - Quiescent (Iq)
1 mA
Current - Supply (Max)
6 mA
PSRR
70dB ~ 55dB (120Hz ~ 10kHz)
Control Features
-
Protection Features
Over Current, Over Temperature
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
TO-252-3, DPAK (2 Leads + Tab), SC-63
Supplier Device Package
DPAK
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥9.36000¥9.36
10¥8.35700¥83.57
25¥7.93040¥198.26
100¥6.51410¥651.41
250¥6.08904¥1,522.26
500¥5.38106¥2,690.53
1,000¥4.98619¥4,986.19
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥4.98616¥12,465.40
Manufacturers Standard Package