Voltage Regulators - Linear, Low Drop Out (LDO) Regulators

Results: 3
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Voltage - Input (Max)
10V20V25V
Voltage - Output (Min/Fixed)
2.5V5V10V
Voltage Dropout (Max)
0.6V @ 150mA1.7V @ 40mA
Current - Output
100mA150mA
PSRR
44dB (120Hz)49dB (120Hz)60dB (1kHz)
Control Features
-Enable
Protection Features
Over Current, Over Temperature, Reverse PolarityOver Current, Over Temperature, Reverse Polarity, Short Circuit
Operating Temperature
-40°C ~ 125°C0°C ~ 125°C
Package / Case
SC-74A, SOT-753TO-243AA
Supplier Device Package
SOT-23-5SOT-89-3
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Output Configuration
Output Type
Number of Regulators
Voltage - Input (Max)
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
Voltage Dropout (Max)
Current - Output
Current - Quiescent (Iq)
Current - Supply (Max)
PSRR
Control Features
Protection Features
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
SOT-89-3 Pkg
UA78L05ACPK
IC REG LINEAR 5V 100MA SOT89-3
Texas Instruments
113,456
In Stock
1 : ¥4.02000
Cut Tape (CT)
1,000 : ¥1.25365
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
20V
5V
-
1.7V @ 40mA
100mA
-
-
49dB (120Hz)
-
Over Current, Over Temperature, Reverse Polarity, Short Circuit
0°C ~ 125°C
Surface Mount
TO-243AA
SOT-89-3
SOT753
TPS76325DBVR
IC REG LINEAR 2.5V 150MA SOT23-5
Texas Instruments
8,102
In Stock
1 : ¥5.50000
Cut Tape (CT)
3,000 : ¥2.14001
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
10V
2.5V
-
0.6V @ 150mA
150mA
100 µA
140 µA
60dB (1kHz)
Enable
Over Current, Over Temperature, Reverse Polarity
-40°C ~ 125°C
Surface Mount
SC-74A, SOT-753
SOT-23-5
SOT-89-3 Pkg
UA78L10ACPK
IC REG LINEAR 10V 100MA SOT89-3
Texas Instruments
15,371
In Stock
1 : ¥7.39000
Cut Tape (CT)
1,000 : ¥3.35803
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
25V
10V
-
1.7V @ 40mA
100mA
-
-
44dB (120Hz)
-
Over Current, Over Temperature, Reverse Polarity, Short Circuit
0°C ~ 125°C
Surface Mount
TO-243AA
SOT-89-3
Showing
of 3

Voltage Regulators - Linear, Low Drop Out (LDO) Regulators


Linear voltage regulators, including LDO (Low Drop Out) types, are used to provide a stable output voltage that is nominally invariant with respect to changes in load current, input voltage, or environmental factors. Their operating principle requires that the input voltage be maintained above the desired output voltage by some minimum amount, and function on the basis of converting whatever excess voltage is present at the input to heat. While this renders them less efficient than switch-mode voltage regulators for most applications, they are often better suited for applications with high sensitivity to noise.