Voltage Regulators - DC DC Switching Regulators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Function | Output Configuration | Topology | Output Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output (Min/Fixed) | Voltage - Output (Max) | Current - Output | Frequency - Switching | Synchronous Rectifier | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,834 In Stock | 1 : ¥22.74000 Cut Tape (CT) 1,000 : ¥11.16898 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Down | Positive | Buck | Adjustable | 1 | 4.5V | 42V | 0.765V | 34V | 300mA | 1.25MHz | No | -40°C ~ 125°C (TJ) | Surface Mount | SOT-23-6 Thin, TSOT-23-6 | SOT-23-THIN | |||
1,267 In Stock | 1 : ¥22.74000 Cut Tape (CT) 250 : ¥15.40532 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Down | Positive | Buck | Adjustable | 1 | 4.5V | 42V | 0.765V | 34V | 300mA | 1.25MHz | No | -40°C ~ 125°C (TJ) | Surface Mount | SOT-23-6 Thin, TSOT-23-6 | SOT-23-THIN | |||
3,304 In Stock | 1 : ¥160.41000 Tray | - | Tray | Active | Step-Down | Positive | Buck | Adjustable (Fixed) | 1 | 8V | 36V | 2.3V (3.3V) | 4.1V | 10A | 650kHz | Yes | -40°C ~ 125°C (TJ) | Surface Mount | 123-BLGA Module | 123-LGA (14x10) | ||
2,603 In Stock | 1 : ¥18.96000 Cut Tape (CT) 3,000 : ¥8.66373 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Down | Positive | Buck | Adjustable | 1 | 4.5V | 42V | 0.765V | 34V | 300mA | 1.25MHz | No | -40°C ~ 125°C (TJ) | Surface Mount | SOT-23-6 Thin, TSOT-23-6 | SOT-23-THIN |