Voltage Regulators - DC DC Switching Regulators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Function | Output Configuration | Topology | Output Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output (Min/Fixed) | Voltage - Output (Max) | Current - Output | Frequency - Switching | Synchronous Rectifier | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
5,896 In Stock | 1 : ¥7.64000 Cut Tape (CT) 3,000 : ¥3.25045 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Ratiometric | Positive or Negative | Charge Pump | Fixed | 1 | 1.8V | 5.25V | -Vin, 2Vin, Vin/2 | - | 60mA | 50kHz ~ 250kHz | No | -40°C ~ 125°C (TJ) | Surface Mount | SC-74A, SOT-753 | SOT-23-5 | ||
17,099 In Stock | 1 : ¥22.00000 Cut Tape (CT) 2,500 : ¥10.07476 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Down | Positive | Buck | Adjustable | 1 | 4.5V | 42V | 0.8V | 42V | 1.5A | 250kHz ~ 500kHz | Yes | -40°C ~ 150°C (TA) | Surface Mount | 8-SOIC (0.154", 3.90mm Width) Exposed Pad | 8-HTSOP-JES | ||
0 In Stock Check Lead Time | 1 : ¥28.49000 Cut Tape (CT) | Cut Tape (CT) Digi-Reel® | Active | Step-Down | Positive | Buck | Adjustable | 1 | - | 40V | 1.2V | 37V | 3A | 150kHz | No | -40°C ~ 125°C (TA) | Surface Mount | TO-263-6, D2PAK (5 Leads + Tab), TO-263BA | TO-263-5L | |||
1 In Stock | 1 : ¥54.10000 Cut Tape (CT) 500 : ¥33.91614 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Down | Positive | Buck | Adjustable | 1 | - | 57V | 1.2V | 37V | 3A | 150kHz | No | -40°C ~ 125°C (TA) | Surface Mount | TO-263-6, D2PAK (5 Leads + Tab), TO-263BA | TO-263-5L |