LTC3560IS6#TRMPBF | ||
---|---|---|
DigiKey Part Number | 505-LTC3560IS6#TRMPBFTR-ND - Tape & Reel (TR) 505-LTC3560IS6#TRMPBFCT-ND - Cut Tape (CT) 505-LTC3560IS6#TRMPBFDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | LTC3560IS6#TRMPBF | |
Description | IC REG BUCK ADJ 800MA TSOT23-6 | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 800mA SOT-23-6 Thin, TSOT-23-6 | |
Datasheet | Datasheet | |
EDA/CAD Models | LTC3560IS6#TRMPBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.5V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 5.5V | |
Current - Output | ||
Frequency - Switching | 2.25MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | TSOT-23-6 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥51.88000 | ¥51.88 |
10 | ¥46.88400 | ¥468.84 |
25 | ¥44.70480 | ¥1,117.62 |
100 | ¥38.81540 | ¥3,881.54 |
250 | ¥37.07112 | ¥9,267.78 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥33.80002 | ¥16,900.01 |
1,000 | ¥29.43872 | ¥29,438.72 |
2,500 | ¥28.34845 | ¥70,871.12 |