Voltage Regulators - DC DC Switching Regulators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Function | Output Configuration | Topology | Output Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output (Min/Fixed) | Voltage - Output (Max) | Current - Output | Frequency - Switching | Synchronous Rectifier | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
231 In Stock 750 Factory | 1 : ¥23.97000 Cut Tape (CT) 250 : ¥16.25124 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Up/Step-Down | Positive | Buck-Boost | Fixed | 1 | 1.8V | 5.5V | 3.3V | - | 3.7A (Switch) | 2.6MHz | Yes | -40°C ~ 85°C (TA) | Surface Mount | 20-UFBGA, WLCSP | 20-WLCSP | ||
250 In Stock | 1 : ¥20.77000 Cut Tape (CT) 250 : ¥14.09544 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Up/Step-Down | Positive | Buck-Boost | Adjustable | 1 | 1.8V | 5.5V | 1V | 5.2V | 3.7A (Switch) | 2.6MHz | Yes | -40°C ~ 85°C (TA) | Surface Mount | 20-UFBGA, WLCSP | 20-WLCSP |