ISL91108IINZ-T7A | |
---|---|
DigiKey Part Number | ISL91108IINZ-T7ATR-ND - Tape & Reel (TR) ISL91108IINZ-T7ACT-ND - Cut Tape (CT) ISL91108IINZ-T7ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ISL91108IINZ-T7A |
Description | IC REG BCK-BST 3.3V 3.7A 20WLCSP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Buck-Boost Switching Regulator IC Positive Fixed 3.3V 1 Output 3.7A (Switch) 20-UFBGA, WLCSP |
Datasheet | Datasheet |
EDA/CAD Models | ISL91108IINZ-T7A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Up/Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 1.8V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 2.6MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 20-WLCSP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥23.97000 | ¥23.97 |
10 | ¥21.53500 | ¥215.35 |
25 | ¥20.31440 | ¥507.86 |
100 | ¥17.30890 | ¥1,730.89 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥16.25228 | ¥4,063.07 |
500 | ¥14.22082 | ¥7,110.41 |
1,250 | ¥11.78288 | ¥14,728.60 |
2,500 | ¥10.97030 | ¥27,425.75 |
6,250 | ¥10.56397 | ¥66,024.81 |