Voltage Regulators - DC DC Switching Regulators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Function | Output Configuration | Topology | Output Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output (Min/Fixed) | Voltage - Output (Max) | Current - Output | Frequency - Switching | Synchronous Rectifier | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
8,693 In Stock | 1 : ¥92.19000 Tube | - | Tube | Active | Step-Up/Step-Down | Positive or Negative, Isolation Capable | Flyback | Adjustable | 1 | 3V | 100V | 1V | 150V (Switch) | 2A (Switch) | 11kHz ~ 350kHz | No | -40°C ~ 125°C (TJ) | Surface Mount | 8-SOIC (0.154", 3.90mm Width) Exposed Pad | 8-SOIC-EP | ||
0 In Stock Check Lead Time | 2,500 : ¥53.27748 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | Step-Up/Step-Down | Positive or Negative, Isolation Capable | Flyback | Adjustable | 1 | 3V | 100V | 1V | 150V (Switch) | 2A (Switch) | 11kHz ~ 350kHz | No | -40°C ~ 150°C (TJ) | Surface Mount | 8-SOIC (0.154", 3.90mm Width) Exposed Pad | 8-SOIC-EP |