Voltage Regulators - DC DC Switching Regulators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Function | Output Configuration | Topology | Output Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output (Min/Fixed) | Voltage - Output (Max) | Current - Output | Frequency - Switching | Synchronous Rectifier | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
719 In Stock | 1 : ¥37.60000 Cut Tape (CT) 2,500 : ¥18.89152 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Up | Positive | Boost | Adjustable | 1 | 0.8V | 3.3V | 1.5V | 3.3V | 1.07A (Switch) | 500kHz | Yes | -40°C ~ 85°C (TA) | Surface Mount | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) | 10-VSSOP | ||
23,008 In Stock | 1 : ¥10.34000 Cut Tape (CT) 5,000 : ¥4.16264 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Down | Positive | Buck | Fixed | 1 | 2.05V | 6V | 3.3V | - | 500mA | 2MHz | Yes | -40°C ~ 125°C (TJ) | Surface Mount | 6-UFDFN | 6-SON (1.45x1) |