Voltage Regulators - DC DC Switching Regulators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Function | Output Configuration | Topology | Output Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output (Min/Fixed) | Voltage - Output (Max) | Current - Output | Frequency - Switching | Synchronous Rectifier | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
366 In Stock | 1 : ¥95.73000 Tube | - | Tube | Active | Step-Down | Positive | Buck | Adjustable | 1 | 2.25V | 5.5V | 0.6V | 5.5V | 4A | 300kHz ~ 4MHz | Yes | -55°C ~ 150°C (TJ) | Surface Mount | 24-WFQFN Exposed Pad | 24-QFN (3x5) | ||
551 In Stock | 1 : ¥107.63000 Tray | Tray | Active | Step-Down | Positive | Buck | Adjustable | 1 | 3.4V | 65V | 0.97V | 12V | 8A | 200kHz ~ 2.2MHz | Yes | -40°C ~ 125°C (TJ) | Surface Mount | 32-TFQFN Exposed Pad | 32-LQFN (6x4) |