Voltage Regulators - DC DC Switching Regulators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Function | Output Configuration | Topology | Output Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output (Min/Fixed) | Voltage - Output (Max) | Current - Output | Frequency - Switching | Synchronous Rectifier | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
813 In Stock | 1 : ¥116.98000 Tube | - | Tube | Active | Step-Down | Negative | Buck | Adjustable | 1 | 3.4V | 60V | 0V | -28V | 4A | 1MHz | Yes | -40°C ~ 125°C (TJ) | Surface Mount | 28-WFQFN Exposed Pad | 28-QFN (4x5) | ||
0 In Stock Check Lead Time | 1 : ¥117.89000 Tray | Tray | Active | Step-Down | Positive | Buck | Adjustable | 2 | 2.6V | 42V | 0.8V | 42V | 4A | 300kHz ~ 3MHz | Yes | -40°C ~ 125°C (TJ) | Surface Mount | 32-TFQFN Exposed Pad, 28 Leads | 32-LQFN (6x4) | |||
165 In Stock | 1 : ¥205.32000 Tube | - | Tube | Active | Step-Down | Positive | Buck | Adjustable | 1 | 4V | 140V | 0.8V | 140V | 250mA | - | No | -55°C ~ 150°C (TJ) | Surface Mount | 16-TFSOP (0.118", 3.00mm Width), 12 Leads, Exposed Pad | 16-MSOP-EP | ||
5,284 In Stock | 1 : ¥28.49000 Cut Tape (CT) 3,000 : ¥14.31385 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Down | Positive | Buck | Adjustable | 1 | 4.2V | 60V | 1V | 60V | 1.5A | 400kHz | Yes | -55°C ~ 150°C (TJ) | Surface Mount, Wettable Flank | 12-VFQFN | 12-VQFN-HR (3x2) | ||
438 In Stock | 1 : ¥45.89000 Tube | - | Tube | Active | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
477 In Stock | 1 : ¥68.71000 Tube | - | Tube | Active | Step-Down | Positive | Buck | Fixed | 1 | 4.2V | 62V | 3.3V | - | 350mA | 210kHz ~ 2.3MHz | No | -40°C ~ 125°C (TJ) | Surface Mount | 16-TFSOP (0.118", 3.00mm Width) Exposed Pad | 16-MSOP-EP |