Voltage Regulators - DC DC Switching Regulators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Function | Output Configuration | Topology | Output Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output (Min/Fixed) | Voltage - Output (Max) | Current - Output | Frequency - Switching | Synchronous Rectifier | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3,724 In Stock | 1 : ¥22.00000 Cut Tape (CT) 2,500 : ¥10.07476 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Down | Positive | Buck | Adjustable | 3 | 4.5V | 18V | 0.8V | 17V | 3A, 2A | 300kHz ~ 2.2MHz | Yes | -40°C ~ 85°C (TA) | Surface Mount | 40-WFQFN Exposed Pad | 40-WQFN (6x6) | ||
988 In Stock | 1 : ¥101.56000 Tray | Tray | Active | Step-Down | Positive | Buck | Adjustable | 1 | 3.4V | 65V | 0.97V | 12V | 8A | 200kHz ~ 2.2MHz | Yes | -40°C ~ 125°C (TJ) | Surface Mount | 32-TFQFN Exposed Pad | 32-LQFN (6x4) | |||
1,903 In Stock | 1 : ¥82.67000 Cut Tape (CT) 2,500 : ¥45.16640 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Down | Positive | Buck | Adjustable | 3 | 3.2V | 36V | 0.8V | 36V | 2A, 1A | 270kHz ~ 2.1MHz | No | -40°C ~ 125°C (TJ) | Surface Mount | 28-WFQFN Exposed Pad | 28-QFN (4x5) | ||
1,677 In Stock | 1 : ¥68.55000 Cut Tape (CT) 1,500 : ¥50.69598 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Down | Positive | Buck | Adjustable | 3 | 4.5V | 18V | 0.408V | 0.8V | 3A, 7A, 14A | 250kHz ~ 2.5MHz | Yes | -40°C ~ 150°C (TJ) | Surface Mount | 43-VFLGA | 43-LGA (5x5.5) |