Voltage Regulators - DC DC Switching Regulators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Function | Output Configuration | Topology | Output Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output (Min/Fixed) | Voltage - Output (Max) | Current - Output | Frequency - Switching | Synchronous Rectifier | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
17,412 In Stock | 1 : ¥8.95000 Cut Tape (CT) 3,000 : ¥3.78445 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Ratiometric | Negative | Charge Pump | Fixed | 1 | 2.7V | 5.5V | -Vin | - | 200mA | 2MHz | No | -40°C ~ 85°C (TA) | Surface Mount | SOT-23-6 | SOT-23-6 | ||
456 In Stock | 1 : ¥28.73000 Cut Tape (CT) 3,000 : ¥14.43608 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Down | Positive | Buck | Fixed | 1 | 3V | 65V | 5V | - | 150mA | Up to 600kHz | Yes | -40°C ~ 150°C (TJ) | Surface Mount | 10-VFDFN Exposed Pad | 10-VSON (3x3) | ||
8,108 In Stock | 1 : ¥43.92000 Cut Tape (CT) 2,500 : ¥22.05665 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Down | Positive | Buck | Adjustable | 1 | 1.5V | 22V | 0.6V | 5.5V | 8A | 250kHz ~ 1MHz | Yes | -40°C ~ 85°C (TA) | Surface Mount | 22-PowerLFDFN | 22-LSON-CLIP (6x5) |