LT8640SEV#PBF is out of stock and can be placed on backorder.
Available Substitutes:

Direct


Analog Devices Inc.
In Stock: 1,588
Unit Price: ¥110.01000
Datasheet

Similar


Analog Devices Inc.
In Stock: 967
Unit Price: ¥104.84000
Datasheet

LT8640SEV#PBF

DigiKey Part Number
505-LT8640SEV#PBF-ND
Manufacturer
Manufacturer Product Number
LT8640SEV#PBF
Description
IC REG BUCK ADJ 6A 24LQFN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.97V 1 Output 6A 24-TFQFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
LT8640SEV#PBF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
3.4V
Voltage - Input (Max)
42V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
42V
Current - Output
Frequency - Switching
200kHz ~ 3MHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
24-LQFN (4x4)
Base Product Number
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥95.40000¥95.40
10¥87.69800¥876.98
25¥84.06240¥2,101.56
80¥74.06750¥5,925.40
230¥70.43217¥16,199.40
540¥65.88806¥35,579.55
1,080¥60.43525¥65,270.07
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.