Voltage Regulators - DC DC Switching Regulators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Function | Output Configuration | Topology | Output Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output (Min/Fixed) | Voltage - Output (Max) | Current - Output | Frequency - Switching | Synchronous Rectifier | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,278 In Stock | 1 : ¥12.40000 Cut Tape (CT) 3,000 : ¥5.22394 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Down | Positive | Buck | Adjustable | 1 | 4.5V | 36V | 0.6V | 34.2V | 3A | 500kHz | Yes | -40°C ~ 150°C (TJ) | Surface Mount | SOT-23-6 Thin, TSOT-23-6 | SOT-23-THIN | |||
2,277 In Stock | 1 : ¥33.66000 Cut Tape (CT) 1,000 : ¥17.76141 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Down | Positive | Buck | Fixed | 1 | 3V | 20V | 5V | - | 3A | 700kHz | No | -40°C ~ 125°C (TJ) | Surface Mount | 8-SOIC (0.154", 3.90mm Width) Exposed Pad | 8-SOIC-EP | ||
10,578 In Stock | 1 : ¥48.27000 Cut Tape (CT) 3,000 : ¥24.22373 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Down | Positive | Buck | Adjustable | 1 | 4.5V | 60V | 0.8V | 15V | 10A | 100kHz ~ 2MHz | Yes | -40°C ~ 105°C (TA) | Surface Mount | PowerPAK® MLP55-27 | PowerPAK® MLP55-27 | |||
266 In Stock 6,900 Factory | 1 : ¥13.38000 Strip | - | Strip | Active | Step-Down | Positive | Buck | Adjustable | 1 | 4.5V | 36V | 0.9V | 32.04V | 1A | 650kHz | Yes | -40°C ~ 125°C (TA) | Surface Mount | 8-WFDFN | 8-TDFN (2x2) |