Voltage Regulators - DC DC Switching Regulators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Function | Output Configuration | Topology | Output Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output (Min/Fixed) | Voltage - Output (Max) | Current - Output | Frequency - Switching | Synchronous Rectifier | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
750 In Stock | 1 : ¥107.95000 Tube | - | Tube | Active | Step-Down | Positive | Buck | Adjustable | 1 | 4.4V | 105V | 1V | 105V | 2.3A | 1MHz | Yes | -40°C ~ 150°C (TJ) | Surface Mount | 36-WFQFN, 26 Leads, Exposed Pad | 36-QFN (5x6) | ||
67 In Stock | 1 : ¥83.65000 Tube | - | Tube | Active | Step-Down | Positive or Negative | Buck | Adjustable (Programmable) | 1 | 4V | 76V | 0.8V (1.8V, 3.3V, 5V) | 76V | 500mA | - | Yes | -40°C ~ 150°C (TJ) | Surface Mount | 16-WFDFN Exposed Pad | 16-DFN (5x3) |