Voltage Regulators - DC DC Switching Regulators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Function | Output Configuration | Topology | Output Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output (Min/Fixed) | Voltage - Output (Max) | Current - Output | Frequency - Switching | Synchronous Rectifier | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
88,259 In Stock 112,000 Factory | 1 : ¥18.88000 Cut Tape (CT) 4,000 : ¥8.64638 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Down | Positive | Buck | Adjustable | 1 | 3.8V | 40V | 0.8V | 40V | 5A | 570kHz | Yes | - | Surface Mount | 8-SOIC (0.154", 3.90mm Width) Exposed Pad | 8-SO-EP | ||
8,314 In Stock | 1 : ¥26.93000 Tube | Tube | Active | Step-Down | Positive | Buck | Adjustable | 1 | 4.3V | 60V | 0.8V | 50V | 3A | 200kHz ~ 2.5MHz | No | -40°C ~ 125°C (TJ) | Surface Mount | 8-PowerSOIC (0.154", 3.90mm Width) | 8-SO PowerPad | |||
200 In Stock | 1 : ¥55.83000 Tube | Tube | Active | Step-Down | Positive | Buck | Fixed | 1 | 8V | 40V | 3.3V | - | 5A | 260kHz | No | -40°C ~ 125°C (TJ) | Surface Mount | TO-263-8, D2PAK (7 Leads + Tab), TO-263CA | TO-263 (DDPAK-7) |