Voltage Regulators - DC DC Switching Regulators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Function | Output Configuration | Topology | Output Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output (Min/Fixed) | Voltage - Output (Max) | Current - Output | Frequency - Switching | Synchronous Rectifier | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
8,802 In Stock | 1 : ¥68.55000 Cut Tape (CT) 2,500 : ¥50.69598 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Up | Positive | Boost, Charge Pump | Adjustable | 1 | 2.5V | 16V | 5V | 90V | 280mA (Switch) | 650kHz ~ 1.1MHz | No | -40°C ~ 85°C (TA) | Surface Mount | 16-WFQFN Exposed Pad | 16-QFN (3x3) | ||
912 In Stock | 1 : ¥69.87000 Tube | - | Tube | Active | Step-Down | Positive | Buck | Adjustable | 2 | 2.5V | 5.5V | 0.6V | 5V | 800mA | 2.25MHz | Yes | -40°C ~ 85°C (TA) | Surface Mount | 10-WFDFN Exposed Pad | 10-DFN (3x3) |