LT3482IUD#TRPBF | ||
---|---|---|
DigiKey Part Number | LT3482IUD#TRPBFTR-ND - Tape & Reel (TR) LT3482IUD#TRPBFCT-ND - Cut Tape (CT) LT3482IUD#TRPBFDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | LT3482IUD#TRPBF | |
Description | IC REG BOOST ADJ 280MA 16QFN | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | Boost, Charge Pump Switching Regulator IC Positive Adjustable 5V 1 Output 280mA (Switch) 16-WFQFN Exposed Pad | |
Datasheet | Datasheet | |
EDA/CAD Models | LT3482IUD#TRPBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Up | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.5V | |
Voltage - Input (Max) | 16V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 90V | |
Current - Output | ||
Frequency - Switching | 650kHz ~ 1.1MHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 16-QFN (3x3) | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | LT3482 Datasheet |
Other Related Documents | |
Video File | Introducing Power by Linear |
Environmental Information | Material Declaration LT3482IUD#TRPBF |
Software Download | |
Design Resources | LT3482 Footprints and Symbols |
EDA Models | LT3482IUD#TRPBF Models |
Simulation Models | LT3482 Spice Model |
Getting Started Guide | LTspice IV Getting Started Guide |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8542.39.0001 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥96.50000 | ¥96.50 |
10 | ¥87.20400 | ¥872.04 |
25 | ¥83.15080 | ¥2,078.77 |
100 | ¥72.19820 | ¥7,219.82 |
250 | ¥68.95376 | ¥17,238.44 |
500 | ¥62.86936 | ¥31,434.68 |
1,000 | ¥54.75726 | ¥54,757.26 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥52.72922 | ¥131,823.05 |
Attribute | Description |
---|---|
Other Names | LT3482IUD#TRPBFCT LT3482IUD#TRPBFDKR LT3482IUD#TRPBFTR LT3482IUD#TRPBF-ND |
Standard Package | 2,500 |