Voltage Regulators - DC DC Switching Regulators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Function | Output Configuration | Topology | Output Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output (Min/Fixed) | Voltage - Output (Max) | Current - Output | Frequency - Switching | Synchronous Rectifier | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
13,576 In Stock | 1 : ¥30.13000 Cut Tape (CT) 3,000 : ¥15.11983 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Down | Positive | Buck | Fixed | 1 | 4V | 40V | 3.3V | - | 600mA | 2.1MHz | No | -40°C ~ 125°C (TJ) | Automotive | AEC-Q100 | Surface Mount | SOT-23-6 Thin, TSOT-23-6 | SOT-23-THIN | |||
7,581 In Stock | 1 : ¥12.56000 Cut Tape (CT) 250 : ¥8.50740 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Down | Positive | Buck | Adjustable | 1 | 4V | 40V | 0.765V | 40V | 1A | 550kHz ~ 850kHz | No | -40°C ~ 125°C (TJ) | - | - | Surface Mount | SOT-23-6 Thin, TSOT-23-6 | SOT-23-THIN |