Voltage Regulators - DC DC Switching Regulators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Function | Output Configuration | Topology | Output Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output (Min/Fixed) | Voltage - Output (Max) | Current - Output | Frequency - Switching | Synchronous Rectifier | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3,258 In Stock | 1 : ¥34.07000 Cut Tape (CT) 2,000 : ¥17.08286 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Down | Positive | Buck | Adjustable | 1 | 3.5V | 36V | 1V | 28V | 1A | 200kHz ~ 2.2MHz | Yes | -40°C ~ 125°C (TJ) | Surface Mount | 16-PowerTSSOP (0.173", 4.40mm Width) | 16-HTSSOP | |||
14,796 In Stock | 1 : ¥7.31000 Cut Tape (CT) 4,000 : ¥2.82309 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Down | Positive | Buck | Adjustable | 1 | 3V | 16V | 0.6V | 7V | 6A | 600kHz | Yes | -40°C ~ 125°C (TJ) | Surface Mount | SOT-563, SOT-666 | SOT-563 |