Voltage Regulators - DC DC Switching Regulators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Function | Output Configuration | Topology | Output Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output (Min/Fixed) | Voltage - Output (Max) | Current - Output | Frequency - Switching | Synchronous Rectifier | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
8,797 In Stock | 1 : ¥7.55000 Cut Tape (CT) 3,000 : ¥3.18776 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Down | Positive | Buck | Adjustable | 1 | 3.8V | 32V | 0.8V | 31V | 3A | 500kHz | Yes | -40°C ~ 85°C (TA) | Surface Mount | SOT-23-6 Thin, TSOT-23-6 | TSOT-26 | ||
3,510 In Stock | 1 : ¥22.41000 Cut Tape (CT) 3,000 : ¥11.23157 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Down | Positive | Buck | Adjustable | 1 | 4V | 18V | 0.5V | 5.5V | 6A | 500kHz, 750kHz, 1MHz, 1.5MHz, 2.2MHz | Yes | -40°C ~ 150°C (TJ) | Surface Mount | 14-VFQFN | 14-VQFN-HR (2.5x3) |