Voltage Reference
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Reference Type | Output Type | Voltage - Output (Min/Fixed) | Current - Output | Tolerance | Temperature Coefficient | Noise - 0.1Hz to 10Hz | Noise - 10Hz to 10kHz | Voltage - Input | Current - Supply | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,363 In Stock | 1 : ¥84.48000 Tube | - | Tube | Active | Series | Fixed | 5V | 10 mA | ±0.02% | 2ppm/°C | 2.8µVp-p | - | 5.1V ~ 15V | 950µA | -40°C ~ 125°C (TA) | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
813 In Stock | 1 : ¥119.13000 Tube | - | Tube | Active | Series | Fixed | 4.096V | 5 mA | ±0.025% | 2ppm/°C | 0.25ppmp-p | 0.67ppmrms | 13.2V | 7.5mA | -40°C ~ 125°C (TA) | Surface Mount | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | 8-MSOP | ||
0 In Stock Check Lead Time | 1 : ¥23.07000 Cut Tape (CT) 2,500 : ¥11.57973 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Series | Fixed | 2.5V | 10 mA | ±0.1% | 6ppm/°C | 4.8µVp-p | 6µVrms | 2.8V ~ 5.5V | 300µA | -40°C ~ 125°C (TA) | Surface Mount | 6-XFBGA, WLBGA | 6-WLP (1.42x0.78) |